Filter Your Search
1 - 4 of 4 results
|
HT-MM900AF-7K-EE-25M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Active | 25 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e0 | 105 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
HT-MM900AF-7K-EE-25M0000000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | compliant | Clock | DILCC4,.08,69 | |||||
|
HT-MM900AF-7K-EE-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SOLCC4,.1,43 | ||||
|
HT-MM900AF-7K-EE-25M0000000
Vectron International
|
Check for Price | Transferred | 25 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.08,69 |