Filter Your Search
1 - 2 of 2 results
|
HT1.0/08OE
Herrmann Kg
|
Check for Price | No | Obsolete | 1.15 V | 1 kA | 400 µA | 80 mA | 25 mA | 800 V | SCR | 50 µs | 10 V/us | 2 V | 35 A | e0 | 115 °C | NO | Tin/Lead (Sn/Pb) | HERRMANN KG | , | unknown | EAR99 | ||
|
HT10/08OJ2
Herrmann Kg
|
Check for Price | Obsolete | 1.9 V | 11.5 kA | 3 mA | 80 mA | 30 mA | 800 V | SCR | 60 µs | 1000 V/us | 2.5 V | 140 A | 125 °C | NO | HERRMANN KG | , | unknown | EAR99 |