Filter Your Search
1 - 10 of 120 results
|
HT13GAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-41 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
HT13BN102KN
KEMET Corporation
|
Check for Price | Yes | Obsolete | NO | 200 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Axial | Bulk | Nickel (Ni) | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 1 nF | CERAMIC CAPACITOR | 3.43 mm | CERAMIC | 6.6 mm | Yes | 10 % | 10 % | 50 V | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||||||||||||
|
HT13BB104KN
KEMET Corporation
|
Check for Price | Yes | Obsolete | NO | 200 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Axial | Bulk | Nickel (Ni) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 100 nF | CERAMIC CAPACITOR | 3.43 mm | CERAMIC | 6.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 15% ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||||||||||||
|
HT13CW103JC
KEMET Corporation
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | BULK | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | 10 nF | CERAMIC CAPACITOR | 3.43 mm | CERAMIC | 6.6 mm | Yes | 5 % | 5 % | 100 V | X7R | 15% ppm/°C | WIRE | |||||||||||||||||||||||||||||||||||||||||
|
HT13BB103JN
KEMET Corporation
|
Check for Price | Yes | Obsolete | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | BULK | Nickel (Ni) | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | 10 nF | CERAMIC CAPACITOR | 3.43 mm | CERAMIC | 6.6 mm | Yes | 5 % | 5 % | 50 V | X7R | 15% ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
HT13CB103J
KEMET Corporation
|
Check for Price | Obsolete | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | BULK | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | 10 nF | CERAMIC CAPACITOR | CERAMIC | Yes | 5 % | 5 % | 100 V | X7R | 15% ppm/°C | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
HT13308000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT1380(8DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | NO | CMOS | Not Qualified | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | SERIAL, FIXED PROTOCOL | N | DIP | DIP8,.3 | 5.5 V | 2 V | 5 V | COMMERCIAL | SECONDS | YES | TIMER, REAL TIME CLOCK | ||||||||||||||||||||||||||||||||||||||||
|
HT13CN102JN
KEMET Corporation
|
Check for Price | No | Yes | Obsolete | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | BULK | Nickel (Ni) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.40 | 1 nF | CERAMIC CAPACITOR | 3.43 mm | CERAMIC | 6.6 mm | Yes | 5 % | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | WIRE | |||||||||||||||||||||||||||||||||||||||||
|
HT13GP0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |