Filter Your Search
1 - 1 of 1 results
|
HT1308H-P2
Foxconn
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VDC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 30u inch | SURFACE MOUNT | 0.221 inch | 0.179 inch | 0.433 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |