Filter Your Search
1 - 5 of 5 results
|
HT23C010(32PLCC)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | HOLTEK SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
HT23C010(32DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
HT23C010(32SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.71 | ||
|
HT23C010(28SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.71 | ||
|
HT23C010(28DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 |