Filter Your Search
1 - 10 of 15 results
|
HT-32ARP
Teccor
|
Check for Price | No | Transferred | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
HT-32A91
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
HT-32A91
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32A93RP
Teccor
|
Check for Price | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32A92
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32A91RP
Teccor
|
Check for Price | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-XALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-XALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||
|
HT-32A93
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32A92RP
Teccor
|
Check for Price | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32ARP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 |