Parametric results for: HT332 under Audio Synthesizer ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ht332
Select parts from the table below to compare.
Compare
Compare
HT3320(48DIP)
Holtek Semiconductor Inc
Check for Price Contact Manufacturer 2.4 V 5 V NO 1 CMOS COMMERCIAL R-PDIP-T48 e0 Not Qualified 70 °C 48 PLASTIC/EPOXY DIP DIP48(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-48 8542.39.00.60 TONE/MUSIC SYNTHESIZER ROM
HT332K
Knowles CDE
Check for Price Yes Yes Obsolete NO 85 °C -30 °C 2 DISK PACKAGE Radial NO Tin (Sn) - Copper (Cu) 9.5 mm 6 mm 20 mm 20 mm , 7924 8532.23.00.60 Compliant EAR99 3.3 nF CERAMIC CAPACITOR CERAMIC THROUGH HOLE MOUNT No 10 % 10 % 3 kV 7924 Y5P 10% ppm/°C WIRE
HT3320(48QFP)
Holtek Semiconductor Inc
Check for Price Contact Manufacturer 2.4 V 5 V YES 1 CMOS COMMERCIAL R-PQFP-G48 e0 Not Qualified 70 °C 48 PLASTIC/EPOXY QFP QFP48(UNSPEC) RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING QUAD 8542.39.00.60 TONE/MUSIC SYNTHESIZER ROM
HT-332
Shindengen Electronic Manufacturing Co Ltd
Check for Price Obsolete 3.3 V 2 V 5.5 V 3 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 10 W R-XDMA-G14 Not Qualified 85 °C -40 °C 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL Module-14 EAR99