Filter Your Search
1 - 4 of 4 results
|
HT-MM900AC-7K-HE-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.1,43 | compliant | Clock | ||||
|
HT-MM900AC-7K-HE-25M0000000
Vectron International
|
Check for Price | Transferred | 25 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | VECTRON INTERNATIONAL | DILCC4,.08,69 | compliant | Clock | |||||
|
HT-MM900AC-7K-HE-25M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Active | 25 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
HT-MM900AC-7K-HE-25M0000000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | DILCC4,.08,69 | compliant | Clock |