Parametric results for: HTMS-108-21-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: htms10821sd
Select parts from the table below to compare.
Compare
Compare
HTMS-108-21-S-D
Samtec Inc
Check for Price Yes Yes Active 16 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.1 inch 0.4 inch 0.175 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40