Filter Your Search
1 - 2 of 2 results
|
HTMS-132-02-F-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 64 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.27 inch | 1.6 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
HTMS-132-02-F-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 64 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.1 inch | 1.6 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |