Parametric results for: HTPLREG15TC under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: htplreg15tc
Select parts from the table below to compare.
Compare
Compare
package
HTPLREG15TC
Honeywell Microelectronics & Precision Sensors
Check for Price Obsolete 28 V 18 V 15 V 500 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.75 V 14.25 V HTMOS 5 % R-XSFM-T4 Not Qualified 4 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE MODULE 4 EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop
HTPLREG15TC
Honeywell Sensing and Control
Check for Price Active Unconfirmed 28 V 18 V 15 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 1 15.75 V 14.25 V 5 % R-PSFM-T4 225 °C -55 °C 4 PLASTIC/EPOXY SIP SIP4,.105,33TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 838 µm SINGLE 2.667 mm 13.716 mm 20.193 mm EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop PACKAGE-4 2019-09-10