Filter Your Search
1 - 2 of 2 results
|
HTSS-136-01-S-DV
Samtec Inc
|
$11.8800 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 3.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
HTSS-136-01-S-DV-01
Samtec Inc
|
$12.1900 | Active | 72 | 2 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 30u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 3.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |