Filter Your Search
1 - 8 of 8 results
|
HTST-108-01-F-DV-TR
Samtec Inc
|
$1.8942 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | ||||||||||
|
HTST-108-01-F-DV-P-TR
Samtec Inc
|
$2.1800 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
HTST-108-01-F-D
Samtec Inc
|
$2.2088 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.365 inch | 0.35 inch | 1.1 inch | 0.115 inch | SAMTEC INC | compliant | ||||||
|
HTST-108-01-F-DV
Samtec Inc
|
$2.2700 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3)/NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HTST-108-01-F-DV-P
Samtec Inc
|
$2.5800 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
HTST-108-01-F-DV-A-P-TR
Samtec Inc
|
$2.6400 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
HTST-108-01-F-DV-P-FR
Samtec Inc
|
$2.9702 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | ||||||||||||||||
|
HTST-108-01-F-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | 3u inch | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |