Filter Your Search
1 - 1 of 1 results
|
HTSW-101-12-L-S
Samtec Inc
|
$0.1098 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant |