Filter Your Search
1 - 5 of 5 results
|
HTSW-108-25-T-D-LL
Samtec Inc
|
$0.9428 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.8 inch | SAMTEC INC | LEAD FREE | compliant | |||||
|
HTSW-108-25-T-D
Samtec Inc
|
$1.0100 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.8 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||
|
HTSW-108-25-T-D-NE
Samtec Inc
|
$1.1900 | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.36 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSW-108-25-T-D-RA
Samtec Inc
|
$1.2185 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
HTSW-108-25-T-D-LA
Samtec Inc
|
$1.3600 | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |