Filter Your Search
1 - 2 of 2 results
|
HTSW-114-14-L-S-LL
Samtec Inc
|
$1.1026 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.4 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
HTSW-114-14-L-S
Samtec Inc
|
$1.2524 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 1.4 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | SAMTEC |