Filter Your Search
1 - 2 of 2 results
|
HTSW-115-05-G-T
Samtec Inc
|
$5.3496 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 1.5 inch | SAMTEC INC | compliant | SAMTEC | ||
|
HTSW-115-05-G-T-LL
Samtec Inc
|
$5.4680 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 1.5 inch | SAMTEC INC | compliant | SAMTEC |