Filter Your Search
1 - 4 of 4 results
|
HTSW-117-08-G-D
Samtec Inc
|
$3.5744 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.7 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
HTSW-117-08-G-D-RA
Samtec Inc
|
$3.9219 | Yes | Active | 34 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 1.7 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
HTSW-117-08-G-D-LA
Samtec Inc
|
$3.9300 | Active | 34 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 1.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTSW-117-08-G-D-LC
Samtec Inc
|
$4.5289 | Yes | Active | 34 | 2 | 2.54 mm | 6.3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC |