Filter Your Search
1 - 5 of 5 results
|
HTSW-136-08-G-D-LL
Samtec Inc
|
$7.0800 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 3.6 inch | SAMTEC INC | LEAD FREE | compliant | |||||
|
HTSW-136-08-G-D
Samtec Inc
|
$7.0971 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 3.6 inch | SAMTEC INC | LEAD FREE | compliant | ||||||
|
HTSW-136-08-G-D-NA
Samtec Inc
|
$7.6100 | Yes | Active | 72 | 2 | 2.54 mm | 6.3 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||
|
HTSW-136-08-G-D-LA
Samtec Inc
|
$7.7800 | Active | 72 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 3.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HTSW-136-08-G-D-RA
Samtec Inc
|
$7.8116 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.24 inch | 0.26 inch | 3.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |