Filter Your Search
1 - 10 of 65 results
|
HU1632
Takachi Electronics Enclosure Co.,Ltd
|
Check for Price | Active | e3 | TAKACHI ELECTRONICS ENCLOSURE CO LTD | unknown | EAR99 | 8536.69.40.40 | PCB CONNECTOR | NICKEL | TIN OVER NICKEL | NO | NO | NO | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||
|
HU1115
Hughes Aircraft
|
Check for Price | Obsolete | CMOS | Not Qualified | HUGHES AIRCRAFT | unknown | 8542.39.00.01 | , | 14504 | 14504 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.5 V | 2 V | |||||||||||||||||||||||||||||||||||||||||
|
HU10280E3
Microsemi Corporation
|
Check for Price | Transferred | 100 A | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 1.2 kA | 1 | R-XUFM-X1 | 175 °C | -55 °C | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | R-XUFM-X1 | ||||||||||||||||||||||||||
|
HU1103
Hughes Aircraft
|
Check for Price | Obsolete | CMOS | Not Qualified | HUGHES AIRCRAFT | unknown | 8542.39.00.01 | , | 2992 | 2992 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.5 V | 2 V | |||||||||||||||||||||||||||||||||||||||||
|
HU10270
Microsemi Corporation
|
Check for Price | No | Obsolete | 100 A | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | ULTRA FAST RECOVERY | 1.2 kA | 1 | Not Qualified | R-XUFM-X1 | 175 °C | -55 °C | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | R-XUFM-X1 | |||||||||||||||||||||||
|
HU10260
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 A | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 1.2 kA | 1 | Not Qualified | R-XUFM-X1 | 175 °C | -55 °C | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | PACKAGE-1 | ||||||||||||||||||||||
|
HU10140R
Microsemi Corporation
|
Check for Price | No | No | Transferred | 100 A | 1.25 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 1.4 kA | 1 | Not Qualified | R-XUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
HU10130RE3
Microsemi Corporation
|
Check for Price | Transferred | 100 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | ULTRA FAST RECOVERY | 1.4 kA | 1 | R-XUFM-X1 | 175 °C | -55 °C | ANODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | R-XUFM-X1 | ||||||||||||||||||||||||||
|
HU10280RE3
Microsemi Corporation
|
Check for Price | Transferred | 100 A | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 1.2 kA | 1 | R-XUFM-X1 | 175 °C | -55 °C | ANODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
HU1632-1
Renata Batteries
|
Check for Price | Active | e0 | RENATA SA | compliant | EAR99 | 8536.69.40.40 | PCB CONNECTOR | NICKEL (394) | Tin/Lead (Sn/Pb) | NO | NO | NO | GENERAL PURPOSE | NO | NO | ONE |