Filter Your Search
1 - 3 of 3 results
|
HUM2020BE3
Microsemi Corporation
|
Check for Price | Transferred | 4 pF | 200 mΩ | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 30 µs | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HUM2020B
Microsemi Corporation
|
Check for Price | No | Transferred | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 2 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, AXIAL PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE B | ||
|
HUM2020B
Microchip Technology Inc
|
Check for Price | No | Active | 4 pF | 3.4 pF | 13 W | 200 mΩ | SILICON | 2 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 500 mA | 4 MHz | 30 µs | 100 V | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, AXIAL PACKAGE-2 | compliant |