Filter Your Search
1 - 1 of 1 results
|
HV732HRTTE154J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |