Filter Your Search
1 - 10 of 336 results
|
HVA12JA1M00
SEI Stackpole Electronics Inc
|
$0.2200 | Yes | Yes | Active | 1 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12JA10M0
SEI Stackpole Electronics Inc
|
$0.2200 | Yes | Yes | Active | 10 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12JA100M
SEI Stackpole Electronics Inc
|
$0.2200 | Yes | Yes | Active | 100 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12JA1G00
SEI Stackpole Electronics Inc
|
$0.3245 | Yes | Yes | Active | 1 GΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12FA25M0
SEI Stackpole Electronics Inc
|
$0.3461 | Yes | Active | 25 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||
|
HVA12FA50M0
SEI Stackpole Electronics Inc
|
$0.3461 | Yes | Active | 50 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||
|
HVA12FA10M0
SEI Stackpole Electronics Inc
|
$0.3461 | Yes | Yes | Active | 10 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12FA100M
SEI Stackpole Electronics Inc
|
$0.3790 | Yes | Yes | Active | 100 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | e3 | 125 °C | -25 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 550 µm | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. | ||||
|
HVA12FA500M
SEI Stackpole Electronics Inc
|
$0.3790 | Yes | Active | 500 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||
|
HVA12FA250M
SEI Stackpole Electronics Inc
|
$0.3790 | Yes | Active | 250 MΩ | 1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 8 kV | IEC60115-1 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 4 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. |