Filter Your Search
1 - 10 of 399 results
|
HVA12FA11M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 1 % | 8 kV | ||||||||||||||||||
|
HVA12FA6M20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 6.2 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 1 % | 8 kV | ||||||||||||||||||
|
HVA12KB300M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 300 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | BULK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 10 % | 8 kV | 28 mm | |||||||||||||||||
|
HVA12KB510M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 510 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | BULK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 10 % | 8 kV | 28 mm | |||||||||||||||||
|
HVA12KB130M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 130 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | BULK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 10 % | 8 kV | 28 mm | |||||||||||||||||
|
HVA12FA160M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 160 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 1 % | 8 kV | ||||||||||||||||||
|
HVA12-1
International Semiconductor Inc
|
Check for Price | No | Obsolete | e0 | NO | Tin/Lead (Sn/Pb) | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 15 V | 1 | 1 | 800 mA | 12 kV | ||||||||||||||||||||||||||||||||
|
HVA12JA3M90
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.9 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 5 % | 8 kV | ||||||||||||||||||
|
KVHVA1
Cooper Industries
|
Check for Price | Transferred | 1 kV | 1 kV | 1 A | FAST | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 76.1 mm | 10.4 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
HVA12KB5M60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.6 MΩ | IEC60115-1 | e3 | 125 °C | -25 °C | THROUGH HOLE MOUNT | BULK | NO | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 550 µm | 2 | 4 mm | 11 mm | Axial | 1.2 W | 70 °C | FIXED RESISTOR | METAL FILM | 200 ppm/°C | 10 % | 8 kV | 28 mm |