Filter Your Search
1 - 3 of 3 results
|
HVC0805E1004GG
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1 MΩ | 2 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e4 | 150 °C | -50 °C | Chip | 2 | Gold (Au) | 635 µm | 2.006 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 | ||
|
HVC0805E1004GT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1 MΩ | 2 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 635 µm | 2.006 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 | ||
|
HVC0805E1004GZ
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1 MΩ | 2 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 600 V | e3 | 150 °C | -50 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 635 µm | 2.006 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 |