Filter Your Search
1 - 2 of 2 results
|
HVC2512-2M0FT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics | |||
|
HVC2512-2M0FT18
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |