Parametric results for: HVCR2512-1W-2554FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcr25121w2554ft
Select parts from the table below to compare.
Compare
Compare
HVCR2512-1W-2554FT
VENKEL LTD
Check for Price Yes Yes Active 2.55 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.1 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel