Filter Your Search
1 - 10 of 745 results
|
HVI-0805-2154F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 2.15 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-6800J
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 680 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-1214F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 1.21 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-90R9F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 90.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-23R2F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 23.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-4221F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 4.22 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-6340F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 634 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-5601J
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 5.6 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-1153F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 115 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-8454F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 8.45 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |