Filter Your Search
1 - 10 of 745 results
|
HVI-0805-2401J
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-3163F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 316 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-25R5F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 25.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-1963F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 196 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-1472F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 14.7 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-37R4F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 37.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-7680F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
HVI-0805-8874F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 8.87 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-6813F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 681 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
HVI-0805-1214F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 1.21 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | , 0805 | compliant | EAR99 | 8533.21.00.30 |