Parametric results for: HVI08-D050I under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 745 results

|
-
-
Manufacturer Part Number: hvi08
Select parts from the table below to compare.
Compare
Compare
HVI-0805-2401J
International Manufacturing Services Inc
Check for Price Yes Yes Active 2.4 kΩ 5 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
HVI-0805-3163F
International Manufacturing Services Inc
Check for Price Yes Yes Active 316 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 2.03 mm 1.24 mm INTERNATIONAL MANUFACTURING SERVICES INC , 0805 compliant EAR99 8533.21.00.30
HVI-0805-25R5F
International Manufacturing Services Inc
Check for Price Yes Yes Active 25.5 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC , 0805 compliant EAR99 8533.21.00.30
HVI-0805-1963F
International Manufacturing Services Inc
Check for Price Yes Yes Active 196 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 2.03 mm 1.24 mm INTERNATIONAL MANUFACTURING SERVICES INC , 0805 compliant EAR99 8533.21.00.30
HVI-0805-1472F
International Manufacturing Services Inc
Check for Price Yes Yes Active 14.7 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
HVI-0805-37R4F
International Manufacturing Services Inc
Check for Price Yes Yes Active 37.4 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
HVI-0805-7680F
International Manufacturing Services Inc
Check for Price Yes Yes Active 768 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
HVI-0805-8874F
International Manufacturing Services Inc
Check for Price Yes Yes Active 8.87 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 2.03 mm 1.24 mm INTERNATIONAL MANUFACTURING SERVICES INC , 0805 compliant EAR99 8533.21.00.30
HVI-0805-6813F
International Manufacturing Services Inc
Check for Price Yes Yes Active 681 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 2.03 mm 1.24 mm INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
HVI-0805-1214F
International Manufacturing Services Inc
Check for Price Yes Yes Active 1.21 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK; TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 2.03 mm 1.24 mm INTERNATIONAL MANUFACTURING SERVICES INC , 0805 compliant EAR99 8533.21.00.30