Filter Your Search
1 - 1 of 1 results
|
HVK-100V150MH10E-R2
TAIYO YUDEN
|
Check for Price | Not Recommended | 15 µF | 100 V | 1 A | 20 % | 4141 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | , 4141 | unknown | EAR99 |