Filter Your Search
1 - 10 of 128 results
|
HVP10-1M6FB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP10-1M8FB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
HVP10-11MFB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
HVP10-1M6JB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.6 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
HVP10-110MFB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 110 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP10-1M0FB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP10-180MFB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
HVP10-180KJB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 180 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVP10-130KJB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
HVP10-1M1FB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.1 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 9.25 mm | 22.86 mm | 7.35 mm | 25.4 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 |