Filter Your Search
1 - 10 of 9,166 results
|
PHVP10BAC-300KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 300 kΩ | 1 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 25.4 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
PHVP10BAD-130KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 130 kΩ | 1 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 25.4 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
PHVP10AC-330KBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 25.4 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP10CAD-430MBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 430 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 25.4 mm | 7.62 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP10CAY-1G5BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 25.4 mm | 7.62 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP10RY-36MBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 36 MΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 22.86 mm | 3.81 mm | 25.4 mm | 2 mm | TT ELECTRONICS PLC | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | ||
|
PHVP10AC-1M1CI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.1 MΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 25.4 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP10BRC-120KCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 120 kΩ | 0.25 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 22.86 mm | 5.08 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | |||||||
|
PHVP10AD-3K0BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 25.4 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP10CAC-82MBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 10 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 25.4 mm | 7.62 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT |