Filter Your Search
1 - 2 of 2 results
|
HVR3700002003JR500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 2500 | 70 °C | NO | 3.5 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
HVR3700002003JR500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 2500 | 70 °C | NO | 3.5 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | Vishay | EAR99 | 8533.21.00.90 |