Filter Your Search
1 - 2 of 2 results
|
HX6356-BFC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 300k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
HX6356-BFC
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 300k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 |