Filter Your Search
1 - 10 of 47 results
|
HY27UF082G2B-TPCS
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HY27UF082G2BUPI
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | 650 µm | 17 mm | 12 mm | SK HYNIX INC | VFLGA, | unknown | EAR99 | 8542.32.00.51 | LGA | 52 | |||||||||||||||||||
|
HY27UF082G2BFI
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SK HYNIX INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | BGA | 63 | ||||||||||||||||||
|
HY27UF082G2B-T
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||||||||||||||||||
|
HY27UF082G2B-TCB
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
HY27UF082G2B-UPCB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | Not Qualified | e3 | 1 | 70 °C | 52 | PLASTIC/EPOXY | LGA | LGA52(UNSPEC) | GRID ARRAY | YES | MATTE TIN | NO LEAD | BOTTOM | SK HYNIX INC | LGA, LGA52(UNSPEC) | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
HY27UF082G2B-FCP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SK HYNIX INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HY27UF082G2B-TCP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HY27UF082G2BUPC
SK Hynix Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | 650 µm | 17 mm | 12 mm | SK HYNIX INC | VFLGA, | unknown | EAR99 | 8542.32.00.51 | LGA | 52 | ||||||||||||||||||||
|
HY27UF082G2B-UPIB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 20 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | Not Qualified | e3 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LGA | LGA52(UNSPEC) | GRID ARRAY | YES | MATTE TIN | NO LEAD | BOTTOM | SK HYNIX INC | LGA, LGA52(UNSPEC) | compliant | EAR99 | 8542.32.00.51 |