Filter Your Search
1 - 10 of 24 results
|
HY27UH08AG5M-TPIS
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TPCS
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
HY27UH08AG5M-TIS
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TPMB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | 25 ns | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | OTHER | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
HY27UH08AG5M-TEP
SK Hynix Inc
|
Check for Price | Yes | No | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TEB
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TPCB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
HY27UH08AG5M-TPEP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TPIP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 128K | 2GX8 | 3.3 V | 25 ns | FLASH | CONTAINS ADDITIONAL 512M BIT SPARE MEMORY | YES | NO | 1 | 16K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 200 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
HY27UH08AG5M-TPMP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | 25 ns | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | OTHER | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 |