Filter Your Search
1 - 1 of 1 results
|
HY27US08561A-TPCB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3.3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |