Filter Your Search
1 - 1 of 1 results
|
HY29DL162BF-70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SK HYNIX INC | BGA | 8 X 9 MM, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |