Filter Your Search
1 - 1 of 1 results
|
HY29F800BT-12I
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 512K X 16; 100000 PROGRAM/ERASE CYCLES | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |