Filter Your Search
1 - 10 of 548 results
|
HY5PS12821AFP-C3
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | e1 | R-PBGA-B60 | Not Qualified | 260 | 20 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 1.2 mm | 12 mm | SK HYNIX INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | FOUR BANK PAGE BURST | 536.8709 Mbit | DDR DRAM | 8 | 1 | 67.1089 M | 64000000 | SYNCHRONOUS | 64MX8 | YES | ||||||||||||||||
|
HY5PS121621BFP-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | e1 | R-PBGA-B84 | Not Qualified | 95 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 1.2 mm | 10.5 mm | SK HYNIX INC | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.28 | FOUR BANK PAGE BURST | 536.8709 Mbit | DDR2 DRAM | 16 | 1 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX16 | YES | 500 ps | 267 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | 8 mA | |||||||
|
HY5PS12421AFP-Y5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | e1 | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 1.2 mm | 12 mm | SK HYNIX INC | BGA | TFBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.28 | FOUR BANK PAGE BURST | 536.8709 Mbit | DDR2 DRAM | 4 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX4 | YES | 450 ps | 333 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | ||||||||
|
HY5PS1G831CLFP-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | e1 | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 11.4 mm | 1.2 mm | 8 mm | SK HYNIX INC | BGA | TFBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.32 | MULTI BANK PAGE BURST | 1.0737 Gbit | DDR2 DRAM | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | YES | 500 ps | 266 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | 175 µA | |||||||
|
HY5PS1G421M-C5
SK Hynix Inc
|
Check for Price | No | Active | YES | 1.8 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SK HYNIX INC | FBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.32 | 1.0737 Gbit | DDR2 DRAM | 4 | 268.4355 M | 256000000 | 256MX4 | 267 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | ||||||||||||||||||||||||
|
HY5PS12821BFP-S5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | e1 | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10.5 mm | 1.2 mm | 10 mm | SK HYNIX INC | BGA | TFBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.28 | FOUR BANK PAGE BURST | 536.8709 Mbit | DDR2 DRAM | 8 | 1 | 67.1089 M | 64000000 | SYNCHRONOUS | 64MX8 | YES | 400 ps | 400 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | ||||||||
|
HY5PS561621LF-E4
SK Hynix Inc
|
Check for Price | No | No | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 1.2 mm | 12 mm | SK HYNIX INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | FOUR BANK PAGE BURST | 268.4355 Mbit | DDR2 DRAM | 16 | 1 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX16 | YES | 600 ps | 200 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | |||||||
|
HY5PS1G821LM-Y6
SK Hynix Inc
|
Check for Price | No | Active | YES | 1.8 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SK HYNIX INC | FBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.32 | 1.0737 Gbit | DDR2 DRAM | 8 | 134.2177 M | 128000000 | 128MX8 | 333 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | ||||||||||||||||||||||||
|
HY5PS12421BFP-Y4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | OTHER | e1 | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10.5 mm | 1.2 mm | 10 mm | SK HYNIX INC | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 | FOUR BANK PAGE BURST | 536.8709 Mbit | DDR2 DRAM | 4 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX4 | YES | 450 ps | 333 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | 8 mA | |||||||
|
HY5PS1G1631CLFP-S6I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | YES | 1.8 V | AUTO/SELF REFRESH | 1 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 1.2 mm | 8 mm | SK HYNIX INC | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.32 | MULTI BANK PAGE BURST | 1.0737 Gbit | DDR2 DRAM | 16 | 1 | 67.1089 M | 64000000 | SYNCHRONOUS | 64MX16 | YES | 400 ps | 400 MHz | COMMON | 4,8 | 3-STATE | 8192 | 4,8 | 10 mA | 295 µA |