Parametric results for: HY5117800RC-70 under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy5117800rc70
Select parts from the table below to compare.
Compare
Compare
HY5117800RC-70
SK Hynix Inc
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 5 V 70 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES NO 1 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2-R TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm SK HYNIX INC TSOP TSOP2-R, TSOP28,.46 28 compliant EAR99 8542.32.00.02