Filter Your Search
1 - 1 of 1 results
![]() |
HY51V16160HGJ-7
SK Hynix Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 95 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.06 mm | 10.16 mm | SK HYNIX INC | SOJ | SOJ, SOJ42,.44 | 42 | compliant | EAR99 | 8542.32.00.02 |