Filter Your Search
1 - 8 of 8 results
|
HY57V281620FTP-6I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 200 µA | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | SK HYNIX INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HY57V281620FTP-6
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.194 mm | 22.238 mm | 10.16 mm | SK HYNIX INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 54 | |||
|
HY57V281620FTP-H
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.194 mm | 22.238 mm | 10.16 mm | SK HYNIX INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 54 | |||
|
HY57V281620FTP-7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 190 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.194 mm | 22.238 mm | 10.16 mm | SK HYNIX INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 54 | |||
|
HY57V281620FTP-5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 4.5 ns | 200 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 210 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e6 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.194 mm | 22.238 mm | 10.16 mm | SK HYNIX INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 54 | |||
|
HY57V281620FTP-5I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 4.5 ns | 200 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 210 µA | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | SK HYNIX INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HY57V281620FTP-7I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 190 µA | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | SK HYNIX INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HY57V281620FTP-HI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 190 µA | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | SK HYNIX INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 |