Filter Your Search
1 - 1 of 1 results
|
HY57V643220CT-6I
SK Hynix Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.02 |