Filter Your Search
1 - 1 of 1 results
|
HY5S7B6LF-H
SK Hynix Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6.5 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 300 µA | 150 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B54 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10 mm | SK HYNIX INC | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.28 |