Filter Your Search
1 - 4 of 4 results
|
HY62KF08401C-SS70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP | LSSOP, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62KF08401C-DS70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP | LSSOP, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62KF08401C-SS55I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP | LSSOP, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62KF08401C-DS55I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP | LSSOP, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |