Filter Your Search
1 - 2 of 2 results
|
HY62LF16101CSLF-85I
SK Hynix Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 30 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.1 mm | 6.3 mm | 6.2 mm | SK HYNIX INC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | ||
|
HY62LF16101CSLF-85
SK Hynix Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 30 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.1 mm | 6.3 mm | 6.2 mm | SK HYNIX INC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |