Filter Your Search
1 - 2 of 2 results
|
HY62U8200LST-85I
SK Hynix Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 85 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1 | TSOP1, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62U8200LST-85
SK Hynix Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 85 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e6 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1 | TSOP1, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |