Filter Your Search
1 - 6 of 6 results
|
HY62UF16403ALLM-85
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62UF16403ALLM-70
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62UF16403ALLM-85I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62UF16403ALLM-70I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62UF16403ALLM-55I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62UF16403ALLM-55
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 50 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 950 µm | 8.4 mm | 7.2 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |